NXP MRF5S21090H technical specifications.
| Package/Case | NI-780 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 34.16(Max) |
| Package Width (mm) | 9.91(Max) |
| Package Height (mm) | 4.32(Max) |
| Seated Plane Height (mm) | 4.32(Max) |
| Mounting | Screw |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MRF5S21090H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.