
The MRF5S21090HR3 is an N-CHANNEL RF transistor with a drain to source breakdown voltage of 65V and a current rating of 2A. It operates at a frequency of 2.11GHz and has a gain of 14.5dB. The device is lead free and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is available in a tape and reel packaging with a package quantity of 250.
NXP MRF5S21090HR3 technical specifications.
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.11GHz |
| Gain | 14.5dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 269W |
| Output Power | 19W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 269W |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF5S21090HR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
