NXP MRF5S9080NBR1 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 960MHz |
| Gain | 18.5dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Frequency | 960MHz |
| Min Frequency | 869MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 36W |
| Mount | Screw, Surface Mount |
| Number of Elements | 1 |
| Output Power | 80W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| Weight | 0.067412oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5S9080NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
