NXP MRF6P9220HR5 technical specifications.
| Current Rating | 2.4A |
| Frequency | 880MHz |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Output Power | 47W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6P9220HR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
