NXP MRF6S19060GNR1 technical specifications.
| Package/Case | TO-270-2 |
| Frequency | 1.93GHz |
| Gain | 16dB |
| Output Power | 12W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| Weight | 0.057666oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S19060GNR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.