NXP MRF6S19200HSR5 technical specifications.
| Drain to Source Breakdown Voltage | 66V |
| Drain to Source Voltage (Vdss) | 66V |
| Frequency | 1.99GHz |
| Gain | 17.9dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Power | 56W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 66V |
| Weight | 0.16801oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S19200HSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
