
RF Power MOSFET, N-CHANNEL, S BAND, Si, designed for high-frequency applications. Features a 68V Drain to Source Breakdown Voltage and 1.2A Current Rating. Delivers 30W Output Power with 15.5dB Gain at 2.12GHz, operating up to a Max Frequency of 2.17GHz. Packaged in SOT with screw mounting, this component offers a wide operating temperature range from -65°C to 225°C and is Halogen Free, Lead Free, and RoHS Compliant.
NXP MRF6S21140HR3 technical specifications.
| Package/Case | SOT |
| Current Rating | 1.2A |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.12GHz |
| Gain | 15.5dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 30W |
| Max Power Dissipation | 500W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 30W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.343346oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S21140HR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
