
The MRF6S23140HR3 is a N-CHANNEL RF transistor with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a voltage rating of 68V and a current rating of 1.3A. The transistor is packaged in a tape and reel format and is lead free and halogen free. It has a maximum output power of 28W and a frequency range of 2.3 to 2.4GHz.
NXP MRF6S23140HR3 technical specifications.
| Current Rating | 1.3A |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.39GHz |
| Gain | 15.2dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.4GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 28W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 28W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.343346oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S23140HR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
