
RF MOSFET N-CHANNEL transistor featuring 68V drain-to-source breakdown voltage and 1.3A current rating. Operates at frequencies up to 2.4GHz with a gain of 15.2dB and 28W maximum output power. Designed for screw mounting in a 3-pin NI-880 package, this component is Halogen Free, Lead Free, and RoHS Compliant. It offers a wide operating temperature range from -65°C to 200°C and is supplied in tape and reel packaging.
NXP MRF6S23140HR5 technical specifications.
| Current Rating | 1.3A |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.39GHz |
| Gain | 15.2dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.4GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 28W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 28W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.343346oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S23140HR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
