
RF MOSFET, N-CHANNEL, 68V Drain to Source Breakdown Voltage, 1.3A Current Rating, 28W Max Output Power, operating from 2.3GHz to 2.4GHz with a typical gain of 15.2dB at 2.39GHz. This surface mount component features a 3-pin NI-880S package, is RoHS compliant, Halogen Free, and Lead Free, with an operating temperature range of -65°C to 200°C. Packaged on tape and reel, it is designed for high-frequency applications.
NXP MRF6S23140HSR5 technical specifications.
| Current Rating | 1.3A |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.39GHz |
| Gain | 15.2dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.4GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 28W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 28W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.238367oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S23140HSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
