
NXP MRF6V13250HSR3 technical specifications.
| Drain to Source Voltage (Vdss) | 120V |
| Frequency | 1.3GHz |
| Gain | 22.7dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 1.3GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 476W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 1.3 GHz |
| Output Power | 250W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 50V |
| Voltage Rating | 120V |
| Weight | 0.16801oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF6V13250HSR3 to view detailed technical specifications.
No datasheet is available for this part.
