NXP MRF7S19080HR5 technical specifications.
| Frequency | 1.99GHz |
| Gain | 18dB |
| Lead Free | Lead Free |
| Output Power | 24W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.226635oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S19080HR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.