NXP MRF7S19120NR1 technical specifications.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.99GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1.99GHz |
| Min Frequency | 1.93GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 36W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 36W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.084548oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S19120NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
