NXP MRF8HP21080HR5 technical specifications.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 14.4dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Operating Frequency | 2.11 GHz to 2.17 GHz |
| Output Power | 16W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.22818oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8HP21080HR5 to view detailed technical specifications.
No datasheet is available for this part.