
The MRF8P20100HR3 is a 65V N-CHANNEL RF transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is packaged in a 4-pin case and is compliant with ROHS regulations. The transistor has a maximum frequency of 1.88GHz and an output power of 20W. It is suitable for use in high-frequency applications and is available in quantities of 250 per reel.
NXP MRF8P20100HR3 technical specifications.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.03GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 1.88GHz |
| Min Frequency | 1.88GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Operating Frequency | 1.88 GHz to 2.025 GHz |
| Output Power | 20W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.226635oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8P20100HR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
