
The MRF8P20165WHR5 is a N-CHANNEL MOSFET with a voltage rating of 65V and an output power of 37W. It operates within a frequency range of 1.88 GHz to 2.025 GHz and has a maximum operating temperature of 125°C. The device is packaged in a tape and reel format with 50 units per package and is RoHS compliant. It is suitable for use in high-frequency applications and is designed to withstand a test voltage of 28V.
NXP MRF8P20165WHR5 technical specifications.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.01GHz |
| Gain | 14.8dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 2.025GHz |
| Min Frequency | 1.88GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Operating Frequency | 1.88 GHz to 2.025 GHz |
| Output Power | 37W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.227397oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8P20165WHR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
