
The NXP MRF8P8300HSR5 is a high-power N-channel MOSFET with a breakdown voltage of 70V and a frequency of 820MHz. It has a maximum operating temperature of 150°C and is RoHS compliant. The device is packaged in a tape and reel format with 50 units per package. It is suitable for high-power applications requiring a high voltage rating and fast switching times.
NXP MRF8P8300HSR5 technical specifications.
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Voltage (Vdss) | 70V |
| Frequency | 820MHz |
| Gain | 20.9dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Output Power | 96W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 70V |
| Weight | 0.300472oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8P8300HSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.