
The MRF8S19260HSR6 is a high-frequency N-CHANNEL RF transistor with a voltage rating of 65V and an operating frequency range of 1.93 GHz to 1.99 GHz. It has a maximum output power of 74W and is packaged in a FLATPACK, R-CQFP-F8 package. The transistor is RoHS compliant and has a halogen-free construction. It can operate over a temperature range of -30°C to 225°C and is suitable for surface mount applications.
NXP MRF8S19260HSR6 technical specifications.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.99GHz |
| Gain | 18.2dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 1.99GHz |
| Min Frequency | 1.93GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 74W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 1.93 GHz to 1.99 GHz |
| Output Power | 74W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| Weight | 0.465355oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8S19260HSR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.