
NXP MRF9030GNR1 technical specifications.
| Package/Case | TO-270-2 |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Weight | 0.01933oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF9030GNR1 to view detailed technical specifications.
No datasheet is available for this part.
