The MRF9030LR5 is a high-frequency N-CHANNEL MOSFET with a breakdown voltage of 65V and a current rating of 10uA. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 92W. The device is packaged in Tape and Reel and is lead free compliant. It is suitable for high-power applications requiring high-frequency operation.
NXP MRF9030LR5 technical specifications.
| Current Rating | 10uA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 945MHz |
| Gain | 19dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 92W |
| Output Power | 30W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 92W |
| Test Voltage | 26V |
| Voltage Rating | 68V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF9030LR5 to view detailed technical specifications.
No datasheet is available for this part.