NXP MRF9045LR1 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 945MHz |
| Gain | 18.8dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Screw |
| Output Power | 45W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.103628oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF9045LR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.