
The MRF9045LSR1 is a 65V N-CHANNEL RF transistor with a maximum operating frequency of 945MHz and a maximum power dissipation of 175W. It is packaged in a FLATPACK R-CDFP-F2 package and is available in quantities of 500. The transistor is halogen free and lead free, and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is suitable for use in high-power RF applications.
NXP MRF9045LSR1 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 945MHz |
| Gain | 18.8dB |
| Gate to Source Voltage (Vgs) | 15V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175W |
| Output Power | 45W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 175W |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.031651oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF9045LSR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
