NXP MRF9045NBR1 technical specifications.
| Package/Case | TO-272-2 |
| Frequency | 945MHz |
| Gain | 19dB |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Output Power | 45W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF9045NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.