
The MRFE6P9220HR3 is a N-Channel RF Transistor from NXP with a Drain to Source Voltage (Vdss) of 66V and a Frequency range of 865MHz to 1GHz. It operates within a temperature range of -65°C to 225°C and is packaged in a FLANGE MOUNT, R-CDFM-F4 package. The device is RoHS compliant and has a maximum output power of 47W.
NXP MRFE6P9220HR3 technical specifications.
| Drain to Source Voltage (Vdss) | 66V |
| Frequency | 880MHz |
| Gain | 20dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Min Frequency | 865MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 47W |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 47W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 66V |
| Weight | 0.223087oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFE6P9220HR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.