NXP MRFE6S9060GNR1 technical specifications.
| Current Rating | 2.5mA |
| Frequency | 220MHz |
| Gain | 25dB |
| Output Power | 150W |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Test Voltage | 50V |
| Voltage Rating | 110V |
| Weight | 0.018679oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFE6S9060GNR1 to view detailed technical specifications.
No datasheet is available for this part.