
NXP MRFE6S9205HSR3 technical specifications.
| Drain to Source Voltage (Vdss) | 66V |
| Frequency | 880MHz |
| Gain | 21.2dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 58W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 58W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 66V |
| Weight | 0.238519oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFE6S9205HSR3 to view detailed technical specifications.
No datasheet is available for this part.
