NXP MRFE6VP5600HR6 technical specifications.
| Drain to Source Voltage (Vdss) | 130V |
| Frequency | 230MHz |
| Gain | 25dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 600MHz |
| Min Frequency | 1.8MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.667kW |
| Mount | Surface Mount, Screw |
| Number of Elements | 2 |
| Operating Frequency | 1.8 MHz to 600 MHz |
| Output Power | 600W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 130V |
| Weight | 0.464036oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFE6VP5600HR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
