NXP MSC7110VM1000 technical specifications.
| Package/Case | LFBGA |
| Frequency | 266MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MSC7110VM1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.