NXP MSC7116VF1000 technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 16b |
| Frequency | 266MHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| RAM Size | 192KB |
| RoHS Compliant | No |
| Series | StarCore |
| Weight | 0.030385oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MSC7116VF1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.