NXP MSC711XADS technical specifications.
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | RS-232, Ethernet |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP MSC711XADS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.