NXP MSC8101VT1500F technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8101VT1500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.