NXP MSC8102M4000 technical specifications.
| Number of Terminals | 431 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B431 |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 1.6 |
| Supply Voltage-Min | 1.55 |
| Supply Voltage-Max | 1.7 |
| Clock Frequency-Max | 75 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MSC8102M4000 to view detailed technical specifications.
No datasheet is available for this part.