NXP MSC8103M1100F technical specifications.
| Package/Case | FCBGA |
| Frequency | 275MHz |
| Lead Free | Contains Lead |
| Max Frequency | 275MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8103M1100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.