NXP MSC8112TVT2400V technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Interface | I2C, Ethernet, UART |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.07V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 458752B |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8112TVT2400V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.