NXP MSC8144ADS technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP MSC8144ADS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.