NXP MSC8144SVT800A technical specifications.
| Package/Case | FCBGA |
| Frequency | 800MHz |
| Interface | I2C, SPI, Ethernet, UART |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MSC8144SVT800A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.