NXP MSC8144VT1000A technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, SPI, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max I/O Voltage | 1.9V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8144VT1000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.