
16-bit RISC microcontroller featuring 1.5MB RAM and 111 I/O lines. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.23V. Includes ADC, DAC, and DMA capabilities, with a maximum operating speed of 266MHz. Packaged in a 176-terminal S-PQFP-G176 format.
Sign in to ask questions about the NXP MVF30NN151CKU26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MVF30NN151CKU26 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 850 |
| Supply Voltage-Nom | 1.23 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 111 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 266 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 1572864 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MVF30NN151CKU26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.