16-bit RISC microcontroller featuring a 400 MHz clock speed and 1.23V nominal supply voltage, operating across an industrial temperature range of -40°C to 85°C. This component offers 131 I/O lines, 16-bit external data and address bus widths, and 1.5MB of RAM. Integrated peripherals include ADC, DAC, and DMA channels. The device is housed in a 364-terminal S-PBGA package with a 17mm x 17mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MVF50NS151CMK40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 364 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B364 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 850 |
| Supply Voltage-Nom | 1.23 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 131 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 400 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 1572864 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MVF50NS151CMK40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.