32-bit RISC microcontroller operating at 500MHz, featuring 1.5MB RAM and 131 I/O lines. This industrial-grade component offers 16-bit external data and address bus widths, with FLASH ROM programmability. It includes ADC, DAC, and DMA channels, housed in a 364-pin S-PBGA-B364 package with dimensions of 17x17mm. Operating temperature range is -40°C to 85°C, with a nominal supply voltage of 1.23V.
NXP MVF61NN151CMK50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 364 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B364 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 850 |
| Supply Voltage-Nom | 1.23 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 131 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 500 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 1572864 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MVF61NN151CMK50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.