NXP MW4IC001MR4 technical specifications.
| Frequency | 800MHz |
| Gain | 13dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12mA |
| Operating Supply Current | 12mA |
| P1dB | 29.3dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 2.17GHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MW4IC001MR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.