NXP MW4IC2020GMBR1 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 2.4GHz |
| Gain | 29dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 80mA |
| Operating Supply Current | 80mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MW4IC2020GMBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.