NXP MW4IC2230GNBR1 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 2.4GHz |
| Gain | 31dB |
| Max Operating Temperature | 200°C |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 60mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MW4IC2230GNBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.