NXP MW5IC2030GNBR1 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 1.99GHz |
| Gain | 23dB |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Max Supply Voltage | 28V |
| Nominal Supply Current | 160mA |
| Number of Channels | 1 |
| Operating Frequency | 1.99 GHz |
| Operating Supply Current | 160mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.066262oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW5IC2030GNBR1 to view detailed technical specifications.
No datasheet is available for this part.