NXP MW5IC2030MBR1 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 1.99GHz |
| Gain | 23dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 160mA |
| Operating Supply Current | 160mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MW5IC2030MBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.