NXP MW5IC970GNBR1 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 900MHz |
| Gain | 30dB |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 200°C |
| Number of Channels | 2 |
| Operating Frequency | 960 MHz |
| Operating Supply Current | 650mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 800MHz |
| Weight | 0.066262oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW5IC970GNBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.