NXP MW6IC1940GNBR1 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 2GHz |
| Gain | 27dB |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 225°C |
| Number of Channels | 1 |
| Operating Frequency | 2 GHz |
| Operating Supply Current | 200mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MW6IC1940GNBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.