NXP MW6IC2015GMBR1 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 1.99GHz |
| Gain | 26dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 170mA |
| Operating Supply Current | 100mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP MW6IC2015GMBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.