NXP MW6IC2015GNBR1 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 1.99GHz |
| Gain | 26dB |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Nominal Supply Current | 170mA |
| Number of Channels | 1 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.066262oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MW6IC2015GNBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.