NXP MW6IC2420NBR1 technical specifications.
| Package/Case | TO-272-16 |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.17GHz |
| Gain | 19.5dB |
| Gate to Source Voltage (Vgs) | 6V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Nominal Supply Current | 218mA |
| Operating Supply Current | 210mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Weight | 0.067454oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW6IC2420NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.